
Aluminum Polymer Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 220mΩ ESR, 700mA ripple current, and a 2000-hour lifespan at 105°C. Surface mountable in a 4mm diameter x 5.4mm height cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Panasonic 10SVP10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP10M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
