
Aluminum polymer capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 30mΩ and ripple current capability of 3.02A. Operates from -55°C to 105°C with a lifespan of 2000 hours. Packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Panasonic 10SVP150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.02A |
| Ripple Current (AC) | 3.02A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
