Surface mount aluminum electrolytic capacitor featuring a solid polymer construction. Offers 270µF capacitance with a ±20% tolerance and a 10V DC rated voltage. Key specifications include 25mΩ ESR, 3.7A ripple current, and a dissipation factor of 12%. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 10SVP270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 540uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.