
Aluminum Polymer Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 25mΩ and high ripple current capability of 3.7A. Operates from -55°C to 105°C with a lifespan of 2000 hours. Surface mountable in a 10mm diameter x 7.9mm height cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Panasonic 10SVP330MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP330MX technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 660uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP330MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
