
High-performance polymer aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage. Features low 70mΩ ESR and 1.1A ripple current capability. Designed for surface mount applications with a compact 5mm diameter and 5.9mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of reliable life. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic 10SVP33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP33M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.9mm |
| Leakage Current | 165uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
