
Surface mount aluminum electrolytic capacitor, polarized, featuring 47µF capacitance and a 10V DC rated voltage. This polymer capacitor offers 20% tolerance, 50mΩ ESR, and a ripple current rating of 1.62A. Operating temperature range spans -55°C to 105°C, with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic 10SVP47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVP47M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 94uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| Ripple Current (AC) | 1.62A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
