
Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 68µF capacitance with ±20% tolerance, rated for 10V DC. Offers 23mΩ ESR, 300µA leakage current, and 2.54A ripple current. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Packaged in tape and reel, this RoHS compliant component is designed for general applications.
Sign in to ask questions about the Panasonic 10SVPC68MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SVPC68MV technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.54A |
| Ripple Current (AC) | 2.54A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVPC68MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
