
Surface mount polymer tantalum capacitor offering 220µF capacitance and 10V DC voltage rating. Features a 40mΩ ESR, 3A ripple current capability, and a maximum operating temperature of 105°C. Housed in a 7343 metric (2917 imperial) D4 case with dimensions of 7.3mm (L) x 4.3mm (W) x 3.8mm (H). This general-purpose component is supplied on tape and reel, with lead-free and RoHS compliant termination.
Panasonic 10TPB220M technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
