
Polymer tantalum capacitor with 220µF capacitance and 10V DC rated voltage. Features 40mΩ ESR, 2A ripple current, and 105°C maximum operating temperature. Surface mountable in a 7343 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. 20% capacitance tolerance and 220µA leakage current. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic 10TPB220ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10TPB220ML technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB220ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
