
Surface mount polymer tantalum capacitor with 33µF capacitance and 10V DC rating. Features 20% tolerance, 70mΩ ESR, and 1.1A ripple current. Encased in a 3528 (1210) SMD case with dimensions of 3.5mm x 2.8mm x 1.9mm. Operates from -55°C to 105°C with a leakage current of 33µA. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic 10TPB33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10TPB33M technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPB33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
