Cap Tant Polymer 47uF 10VDC C CASE 20% (6 X 3.2 X 2.8mm) SMD 6032 0.055 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic 10TPB47MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TPB( C SIZE) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.