
Polymer Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 45mΩ ESR and 100µA leakage current. Encased in a 7343 metric (2917 imperial) D2 case, measuring 7.3mm L x 4.3mm W x 1.9mm H for surface mount applications. Operates from -55°C to 105°C with a ripple current rating of 1.7A. Packaged on tape and reel.
Panasonic 10TPC100M technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPC100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
