
Surface mount, polarized tantalum polymer capacitor offering 33µF capacitance with a 10V DC rating and 20% tolerance. Features a low ESR of 70mΩ, ripple current capability of 1A, and a wide operating temperature range from -55°C to 105°C. Housed in a 3528 metric (1210 imperial) molded case with SMD/SMT terminations, this general-purpose component is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic 10TPC33MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10TPC33MB technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPC33MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
