
Polymer Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 35mΩ ESR and 1.4A ripple current capability. Surface mountable in a 3528 (1210 imperial) B2 case, measuring 3.5mm x 2.8mm x 1.9mm. Operates from -55°C to 105°C with a 1000-hour life rating. RoHS compliant and lead-free.
Panasonic 10TPE47MAZB technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPE47MAZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.