
Polarized tantalum capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 10% dissipation factor and 70mΩ ESR. Surface mount, 1411 chip package with dimensions of 3.5mm length, 2.8mm width, and 1.1mm height. Operating temperature range from -55°C to 105°C, with 47µA leakage current and 1A ripple current. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic 10TPG47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10TPG47M technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPG47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
