
Polymer tantalum capacitor with 4.7µF capacitance and 10V DC rated voltage. Features 300mΩ ESR, 10% dissipation factor, and 360mA ripple current. Surface mountable in a 2012 metric (0805 imperial) S09 case, measuring 2mm x 1.25mm x 0.9mm. Operates from -55°C to 85°C with 20% capacitance tolerance and 4.7µA leakage current. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 10TPU4R7MSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10TPU4R7MSI technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10TPU4R7MSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
