Cap Aluminum Polymer 10uF 16VDC 20% (6.3 X 6.8mm) Radial 2.5mm 0.09 Ohm 1150mA 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic 16SC10M technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.09Ohm |
| Ripple Current | 1150mA |
| Leakage Current | 1.6@2MinuA |
| Size | 6.3 X 6.8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.