
180µF, 16V radial aluminum electrolytic capacitor featuring solid polymer construction. Offers 20% capacitance tolerance, 20mΩ ESR, and a ripple current rating of 3.64A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. Through-hole mounting with radial leads, 3.5mm pitch, and 0.6mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SEP180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 576uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.64A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
