
180µF, 16V radial aluminum polymer electrolytic capacitor with 20% tolerance. Features 20mΩ ESR, 3.64A ripple current, and 15% dissipation factor. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Panasonic 16SEP180M+TSS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 576uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.64A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP180M+TSS to view detailed technical specifications.
No datasheet is available for this part.