
Radial aluminum electrolytic capacitor, polarized, featuring 330µF capacitance and 16V DC rated voltage. Offers 20% tolerance, 16mΩ ESR, and 4.72A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 3000 hours. RoHS compliant.
Sign in to ask questions about the Panasonic 16SEP330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SEP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 792uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.72A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
