
High-performance 330µF, 16V radial aluminum polymer electrolytic capacitor with 20% tolerance. Features low ESR of 16mΩ and ripple current capability of 4.72A. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. Through-hole mounting with a 5mm lead pitch and 10mm diameter. RoHS compliant and lead-free.
Panasonic 16SEP330M+T technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 792uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.72A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP330M+T to view detailed technical specifications.
No datasheet is available for this part.