
Radial leaded, through-hole mount aluminum electrolytic capacitor featuring solid polymer construction. Offers a capacitance of 39µF with a ±20% tolerance, rated for 16V DC. Key specifications include a low ESR of 50mΩ, ripple current capability of 1.62A, and a dissipation factor of 10%. Designed for operation across a wide temperature range from -55°C to 105°C, with a rated life of 3000 hours. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SEP39M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SEP39M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 312uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEP39M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
