
Polymer aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 24mΩ, ripple current capability of 2.49A, and a maximum operating temperature of 105°C. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 6mm height, suitable for through-hole mounting. Offers 5000 hours of operational life and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SEPC100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 6mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 280uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
