
150µF, 16V radial aluminum electrolytic capacitor featuring solid polymer construction. Offers 20% capacitance tolerance, 22mΩ ESR, and a ripple current rating of 3.22A. Operating temperature range from -55°C to 105°C with a leakage current of 500µA. Through-hole mounting with radial leads, 3.5mm pitch, and 0.45mm lead diameter. Designed for 5000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SEPC150MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SEPC150MD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC150MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.