
150µF, 16V radial aluminum organic polymer capacitor with 22mΩ ESR and 3.22A ripple current. Features a 20% tolerance, 500µA leakage current, and operates from -55°C to 105°C. This through-hole component has a 3.5mm lead pitch and 8mm diameter, with a rated life of 5000 hours.
Panasonic 16SEPC150MD+S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC150MD+S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
