Radial leaded, through-hole mount aluminum electrolytic capacitor featuring solid polymer construction. 180µF capacitance with a 16V DC rating and ±20% tolerance. Offers 16mΩ ESR, 4.36A ripple current, and a 5000-hour life at 105°C. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Panasonic 16SEPC180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SEPC180M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 576uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
