
Radial leaded, through-hole mount aluminum electrolytic capacitor featuring a solid polymer dielectric. This polarized capacitor offers a capacitance of 220µF with a ±20% tolerance and a DC rated voltage of 16V. Key specifications include a low ESR of 13mΩ, a ripple current rating of 4.15A, and a maximum operating temperature of 105°C. It operates within a temperature range of -55°C to 105°C and has a leakage current of 500µA.
Panasonic 16SEPC220MD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.15A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC220MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.