
High-performance aluminum polymer capacitor with 270µF capacitance and 16V DC voltage rating. Features low 11mΩ ESR, 5A ripple current capability, and a 105°C maximum operating temperature. Radial package with 3.5mm lead pitch, 8mm diameter, and 12mm height, suitable for through-hole mounting. Offers 2000 hours of operational life and is RoHS compliant.
Panasonic 16SEPC270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
