
Radial aluminum polymer electrolytic capacitor with 270µF capacitance and 20% tolerance. Features 16V DC rated voltage, 11mΩ ESR, and 5A ripple current capability. Operates across a -55°C to 105°C temperature range with a 5000-hour life expectancy. Through-hole mounting with a 3.5mm lead pitch and 8mm diameter. RoHS compliant and lead-free.
Panasonic 16SEPC270M+TSS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC270M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.