
Radial aluminum polymer electrolytic capacitor with 470µF capacitance and 20% tolerance. Features 16V DC rated voltage, 10mΩ ESR, and 6.1A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting with a 10mm diameter and 5mm lead pitch. RoHS compliant and lead-free.
Panasonic 16SEPC470M+T technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.504mA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPC470M+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
