
Aluminum Polymer Capacitor, 180µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 22mΩ ESR, 3.3A ripple current, and a maximum operating temperature of 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 6mm height. Rated for 5000 hours of life.
Panasonic 16SEPF180M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 576uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPF180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
