Aluminum Polymer Capacitor, 560µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 14mΩ and high ripple current capability of 4.95A. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 5000 hours at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 12mm height for through-hole mounting. RoHS compliant and lead-free.
Panasonic 16SEPF560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 1.792mA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.95A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPF560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.