Polymer aluminum electrolytic capacitor with 560µF capacitance and 16V DC rated voltage. Features 14mΩ ESR, 4.95A ripple current, and 105°C maximum operating temperature. Radial construction with 3.5mm lead pitch, 0.6mm lead diameter, and 8mm diameter. Through-hole mounting with 5000 hours of life at rated temperature.
Panasonic 16SEPF560M+TSS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 1.792mA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.95A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPF560M+TSS to view detailed technical specifications.
No datasheet is available for this part.