This Panasonic 16V 10uF polymer aluminum electrolytic capacitor features a 20% tolerance and 1150mA ripple current rating. It has a capacitance of 10uF and an ESR of 0.1. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic 16SL10M+C1 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Ripple Current | 1150mA |
| Leakage Current | 3.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.