Cap Aluminum Polymer 10uF 16VDC 20% (5 X 6mm) Radial 2mm 0.15 Ohm 780mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic 16SS10M technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Ripple Current | 780mA |
| Leakage Current | 8@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.