
Aluminum Polymer Capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low ESR of 35mΩ and a ripple current capability of 2.67A. Operates from -55°C to 105°C with a lifespan of 2000 hours. Surface mountable in a cylindrical, radial package measuring 10mm in diameter and 7.9mm in height. RoHS compliant.
Sign in to ask questions about the Panasonic 16SVP100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVP100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 320uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.67A |
| Ripple Current (AC) | 2.67A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
