
Aluminum Polymer Capacitor, 150µF capacitance, 16V DC voltage rating, 20% tolerance. Features 30mΩ ESR, 3.02A ripple current, and 480µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount package with dimensions of 10mm diameter and 7.9mm height. RoHS compliant.
Panasonic 16SVP150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.9mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 480uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.02A |
| Ripple Current (AC) | 3.02A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
