
15uF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 120mΩ ESR and 1.02A ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. Surface mountable in a 1717 chip package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Panasonic 16SVP15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVP15M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 5.9mm |
| Leakage Current | 120uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.02A |
| Ripple Current (AC) | 1.02A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
