
Aluminum Polymer Capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 90mΩ ESR and 1.06A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. Packaged in a compact 5mm diameter x 5.9mm height cylindrical case for surface mount applications.
Panasonic 16SVP22M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 176uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
