
Aluminum Polymer Capacitor, 330µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 16mΩ, ripple current handling of 4.72A, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 12.6mm height. Designed for 2000 hours of life, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic 16SVP330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Leakage Current | 792uA |
| Length | 12.6mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.72A |
| Ripple Current (AC) | 4.72A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
