
Surface mount aluminum electrolytic capacitor with a 39µF capacitance and 16V voltage rating. Features a 20% tolerance, 50mΩ ESR, and 1.62A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SVP39M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| Ripple Current (AC) | 1.62A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP39M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
