
Aluminum Polymer Capacitor, 82µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 40mΩ, ripple current capability of 2.12A, and a maximum operating temperature of 105°C. This surface mount component offers a 2000-hour lifespan and is packaged in tape and reel.
Panasonic 16SVP82M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 6.9mm |
| Leakage Current | 262uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.12A |
| Ripple Current (AC) | 2.12A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVP82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
