This Panasonic capacitor features a capacitance of 180uF and a DC rated voltage of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a height of 7.9mm and a length of 11mm.
Panasonic 16SVPA180M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.