
100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features 24mΩ ESR, 300µA leakage current, and 2.49A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount, cylindrical construction with a 6.3mm diameter and 5.9mm height. RoHS compliant.
Sign in to ask questions about the Panasonic 16SVPC100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPC100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.49A |
| Ripple Current (AC) | 2.49A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPC100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
