
Surface mount aluminum electrolytic capacitor with a 270µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 16mΩ ESR, and 4.07A ripple current. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. This RoHS compliant component is housed in a cylindrical, radial package with SMD/SMT termination.
Sign in to ask questions about the Panasonic 16SVPC270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPC270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 864uA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.07A |
| Ripple Current (AC) | 4.07A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPC270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
