
Aluminum Polymer Capacitor, 68µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 30mΩ, ripple current capability of 2.2A, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 6.3mm diameter and 5.9mm height. Designed for 2000 hours of operation, it offers a leakage current of 300µA and a dissipation factor of 12%.
Sign in to ask questions about the Panasonic 16SVPC68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPC68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPC68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
