
Aluminum Polymer Capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 10mΩ ESR and 6.1A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. Packaged in a 10mm diameter x 12.6mm height cylindrical radial case for surface mount applications, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 16SVPE470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.6mm |
| Leakage Current | 1.504mA |
| Length | 12.6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| Ripple Current (AC) | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPE470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
