
Aluminum Polymer Capacitor, 270µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 22mΩ ESR, 3.3A ripple current, and a maximum operating temperature of 105°C. Surface mountable with a cylindrical construction, measuring 8mm in diameter and 6.9mm in height. Designed for 5000 hours of operation and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic 16SVPF270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPF270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6.9mm |
| Leakage Current | 864uA |
| Length | 6.9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.3A |
| Ripple Current (AC) | 3.3A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPF270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
