
Surface mount aluminum electrolytic capacitor featuring a 560µF capacitance and 16V DC rated voltage. This polarized capacitor offers a low ESR of 14mΩ and a ripple current rating of 4.95A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 5000-hour life expectancy. The component is RoHS compliant and HALOGEN FREE, packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic 16SVPF560M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPF560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.792mA |
| Length | 11.9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.95A |
| Ripple Current (AC) | 4.95A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SVPF560M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
