
16VDC, 270µF polarized aluminum electrolytic capacitor designed for general applications. Features a wide operating temperature range from -55°C to 105°C. This two-terminal component offers a compact size with dimensions of 6.6mm width and 9.9mm length.
Sign in to ask questions about the Panasonic 16SVPG270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVPG270M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 9.9 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 16SVPG270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.